Skip to content

RADIALL R164418000W

RF Connector QN(F) FLANGE RECEPTACLE 50P

Mfr. Part #: R164418000W / RS Stock #: 71092346

RADIALL

RADIALL R164418000W

Mfr. Part #: R164418000W
RS Stock #: 71092346

Description

RF Connector QN(F) FLANGE RECEPTACLE 50P

In Stock:

25

Price

Qty.

Standard Price

1

$6.21

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 25
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value

Overview

Radiall QMA & QN Series — The "Quick-Lock Formula™ | The New Standard in RF Telecommunications:

Radiall’s patented QMA and QN connectors are now the standard for the RF telecommunications industry. The "QLF" registered trademark, QuickLock Formula™ standard, applies to the QMA and QN series and guarantees the full intermateability between suppliers using this trademark. Using QLF™ certified connectors also guarantees the highest RF transmission performance. QMA (Quick-Lock SMA) and QN connectors (Quick-Lock N) enable fast, secured, and easy matings with minimum space requirements. The QMA and QN series are the perfect alternative to SMA and N connectors in new generation telecommunication systems as well as in many other RF applications.

*** QMA and QN: connectors are ten times faster to connect compared to N or SMA connectors, reducing the cost of ownership. With their snap-on interface, it takes only two seconds to connect QN and SMA connectors in field conditions.

The QMA series with Quick-Lock Formula™, is the innovative patented snap-on generation of brass SMA connectors. With the same interface dimensions, QMA connectors have the identical high electrical performances as the SMA series with an easier and faster mounting design. The QMA series is a cost effective solution for the new generation of base stations. The QMA series is designed for DC to 18 GHz. This series features 100 matings and total reliability as the standard commercial SMA connectors. They are fast and easy to connect and disconnect.

Features:
  • Impedance 50Ω
  • Frequency range: DC - 6 GHz (optimized), DC - 18 GHz (working range)
  • Max insertion loss: 0.25 dB
  • Insulation resistance: 5000 MΩ
  • Voltage rating: ≤ 500 V RMS 50 Hz, sea level
  • Dielectric withstanding voltage 1500 V RMS 50 Hz, sea level
  • Contact resistance: Center contact < 3 mΩ, Outer contact < 2.5 mΩ
  • Admissible power @ 2.5 GHz (continuous power) 125 W @ T = 40°C (150 W @ T = 23°C)
  • Passive Intermodulation -120 dBc @ 1.8 GHz (2x20W) (static)

    Applications:
  • New generation telecommunication systems