Skip to content

RADIALL R316257000

BNC.HT(F) STR FLANGE JACK 5/50

Mfr. Part #: R316257000 / RS Stock #: 71092368

RADIALL

RADIALL R316257000

Mfr. Part #: R316257000
RS Stock #: 71092368

Description

BNC.HT(F) STR FLANGE JACK 5/50

In Stock:

4

Price

Qty.

Standard Price

1

$77.20

5

$71.03

10

$65.62

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 4
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value

Overview

Radiall BNC-HT / MHV Series — High Voltage & Non-Magnetic Connectors:

The BNC-HT interface in order to benefit from its high performance to serve MHV, Radiall created BNC HT/MHV. Radiall BNC-HT / MHV is fully compatible with BNC-HT with MHV interface according to MIL-STD-348.

NOTE:*** BNC HT/MHV connectors are not intermateable with the BNC and SHV Series.

Features:
  • Components Materials Plating(s): Body Brass Nickel | Center contact Brass / Beryllium copper Silver
  • Other metal parts Brass or Beryllium copper Nickel
  • Insulator PTFE / Polyethylene
  • Gasket Silicone rubber
  • Frequency range DC - 2 GHz
  • Impedance 50Ω
  • VSWR (plug and jack) 1.20 + 0.2 F (GHz)
  • Test voltage: Unmated (Male) - 6000 VDC., Connectors (Female) - 6000 VDC., Mated pair - 10,000 VDC.
  • Current rating: 10 A
  • Mating cycles: 500
  • Vibration: 20 g - 2 000 Hz
  • Shock: 50 g
  • Salt spray: 48 H
  • Temperature range: - 55°C + 155°C, - 40°C + 70°C (with polyethylene insulator)