Skip to content

Raltron AS-3.579545-18

Crystal 3.58MHz +/-30ppm 2-Pin HC-49-S

Mfr. Part #: AS-3.579545-18 / RS Stock #: 70417548

Raltron

Raltron AS-3.579545-18

Mfr. Part #: AS-3.579545-18
RS Stock #: 70417548

Description

Crystal 3.58MHz +/-30ppm 2-Pin HC-49-S

In Stock:

116

Price

Qty.

Standard Price

1

$0.408

5

$0.37536

10

$0.3468

100

$0.31824

250

$0.2856

1000

$0.25296

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Frequency Stability
±50 ppm
Frequency Tolerance
±30 ppm
Load Capacitance
18 pF
Standard Frequency
4 MHz
Temperature Operating Range
–20 to +70 °C