Skip to content

Raspberry Pi MICROSD RPI 16GB

16GB Micro SD CARD in SD card adapter, RASPBERRY PI NOOBS

Mfr. Part #: MICROSD RPI 16GB / RS Stock #: 70890816

Raspberry Pi

Raspberry Pi MICROSD RPI 16GB

Mfr. Part #: MICROSD RPI 16GB
RS Stock #: 70890816

Description

16GB Micro SD CARD in SD card adapter, RASPBERRY PI NOOBS

Out of Stock

Price

Qty.

Standard Price

1

$8.82

5

$8.61

10

$8.48

25

$8.37

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1213897
Capacity
16 GB
Class
10
Operating System
Raspbian Linux ; OpenELEC Media Center ; OSMC Media Center ; Windows 10 IoT Core ; Arch Linux ; Pidora ; RISC OS
Primary Type
MicroSD
Series
Special Features
This NOOBS Software is compatible with newest Raspberry Pi 3 Model B+ and all previous models and form factors
UPC Code
5056279182430

Overview

Raspberry Pi New Out Of Box Software (NOOBS) microSD Card and SD Card Adapter — Debian Jessie
The latest version of NOOBS has been upgraded to enhance performance and user experience, using the Debian Jessie version of the Raspbian operating system. As the Raspberry Pi was created to educate children about computing and programming, it was important to make it easy to set up. New Out Of Box Software (NOOBS) helps you set up your Pi and is available pre-installled on a microSD flash memory card, which also doubles up as an SD card adaptor. To get started, connect your Pi to a keyboard, mouse, power supply and screen and place the NOOBS card into the microSD card slot. Your next step is to installl the operating system that you would like to use on your Pi. What operating systems can I installl on NOOBS? ?Raspbian (recommended) ?Pidora ?OpenElec ?RaspBMC ?RISC OS ?Arch Linux What changes can I see in the Debian Jessie upgrade? Debian Jessie has been developed to better cater for all Pi users. This sees the addition of Microsoft Office compatible LibreOffice Suite, Claws Mail email client, BlueJ & Greenfoot (for Java writing) and upgrades on Epiphany browser, Scratch and Sonic Pi. Other changes include; ?Eject icon — to eject USB drives without losing data ?Boots to desktop GUI rather than the command line (although booting to the command line is still possible) ?MagPi (official Pi magazine) web link ?Support for newer Pi add-ons such as the Astro Pi ?Ability to take screen shots of the Pi ?GPIO control without using sudo ?Bug fixes ?Auto detect of commonly used keyboards For more Debian Jessie information; https://www.raspberrypi.org/blog/raspbian-jessie-is-here/