Skip to content

RECOM Power, Inc. R-78HB5.0-0.5

Recom Switching Regulator, 9 - 72V Input, 5V Output, 0.5A

Mfr. Part #: R-78HB5.0-0.5 / RS Stock #: 70052258

RECOM Power, Inc.

RECOM Power, Inc. R-78HB5.0-0.5

Mfr. Part #: R-78HB5.0-0.5
RS Stock #: 70052258

Description

Recom Switching Regulator, 9 - 72V Input, 5V Output, 0.5A

In Stock:

42

Price

Qty.

Standard Price

1

$14.90

5

$14.30

10

$14.01

25

$13.71

50

$13.41

100

$13.11

200

$12.81

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Encapsulated
Efficiency
87% %
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-40 to 85 °C
Operation
Switching
Output
5VDC@0.5A
Output Power
2.5 W
Output Voltage
5 VDC
Primary Type
DC-DC
Special Features
Short Circuit Protection ; Thermal Protection
Type
Medical

Overview

The R-78HBxx-Series high efficiency, high input voltage switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 96% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs. An input voltage range of up to 8:1 is unsurpassed by any other converter and allows the full stored energy utilisation of standard and high voltage batteries. The fully protected output is ideal for industrial applications (especially for industry standard 24VDC bus supplies) and the L-Version with 90 degrees pins allows direct replacement for laid-flat regulators where component height is at a premium. Low ripple and noise figures and a short circuit input current of typically only 15mA round off the specifications of this versatile converter series. Typical applications include telecommunication, automotive, industrial, aerospace and battery powered applications.