Skip to content

RECOM Power, Inc. R-78W12-0.5

Recom Switching Regulator, 15 - 32V Input, 12V Output, 0.5A

Mfr. Part #: R-78W12-0.5 / RS Stock #: 70551308

RECOM Power, Inc.

RECOM Power, Inc. R-78W12-0.5

Mfr. Part #: R-78W12-0.5
RS Stock #: 70551308

Description

Recom Switching Regulator, 15 - 32V Input, 12V Output, 0.5A

In Stock:

4

Price

Qty.

Standard Price

1

$10.37

5

$9.96

10

$9.75

25

$9.54

50

$9.33

100

$9.13

200

$8.92

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8179832P

Overview

Recom's R-78XX Series high efficiency switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs. Low ripple and noise figures and short circuit, overload and over-temperature protection round off the specifications of this versatile converter series.

Key Features:
  • Efficiency Up to 97%, Non-Isolated, No Need for Heat Sinks
  • Very Low Profile
  • Wide Input Range
  • Low Ripple and Noise
  • EMC Certified