Skip to content

Red Lion Controls C48CB103

Panel Meter, Counter, 1/16 DIN, Dual Line, 6-digit, LCD, 3 Preset, 2 relay, NPN

Mfr. Part #: C48CB103 / RS Stock #: 70031178

Red Lion Controls

Red Lion Controls C48CB103

Mfr. Part #: C48CB103
RS Stock #: 70031178

Description

Panel Meter, Counter, 1/16 DIN, Dual Line, 6-digit, LCD, 3 Preset, 2 relay, NPN

In Stock:

13

Price

Qty.

Standard Price

1

$474.39

10

$450.67

25

$426.95

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
Canadian Requirements Under the Component ; Recognition Program of Underwriters Laboratories ; Inc. ; Recognized to U.S. ; UL Recognized Component ; File E137808
Backlighting
Yes
Casing Material
Plastic
Connection Type
Screw Terminal
Counter Type
Din
Dimensions
0.20 in D
Dimensions, Cutout, Inches
45 x 45 mm
Display Digit Height
5.08 to 7.62 mm
Display Type
LCD
Function
Counter
Input Type
Current ; Logic ; Voltage
IP Rating
IP65
Maximum Opening Temperature
50 °C
Measurement Range
0.00001 to 9.99999 °F
Measuring Range
-9999999 to 9999999 hr
Memory Type
EEPROM
Minimum Operating Temperature
0 °C
Mounting Type
DIN Rail Mount
NEMA Rating
4X
Number of Digits
6
Operating Frequency
50-60 Hz
Output Type
Relay
Panel Cut Out
1/16 DIN DIN
Primary Type
Electronic
Product Header
C48C Series Three Preset Batch 1/16 DIN Counters
Series
Special Features
programmable
Standards
UR Recognized
Supply Voltage
80-250 VAC
Temperature Operating Range
0 to 50 °C
Temperature Range
0 to 50 C
Terminal Type
Screw Terminal
Termination
Screw
Type
Electronic
Weight
6 oz

Overview

The C48CS is a single preset counter. The C48CS has a solid-state output that operates in parallel with a relay output. The solid-state output is available as an NPN or PNP open collector transistor. The C48CB is a three preset batch counter. The C48CB has a secondary counter that can be used for batch counting or to keep a total count. This secondary counter can be programmed to operate in one of eight operating modes. Outputs 1 and 2 are assigned to the primary process counter. Output 3 is assigned to the secondary Batch/Total counter or relay outputs. Units with solid-state outputs have a user input terminal available. The relay model has a relay output for 2 and 3 with output 1 as solid state only. The C48C Series uses four front panel push-buttons to program the operating modes, data values, and changing the viewed display. The series can be configured for one of two numeric data entry methods, digit entry or automatic scrolling. The C48C Series has programmable user inputs and a programmable front panel function key. Features:
  • 2 × 6 LCD, Pos. Reflective or Neg. Transmissive with Red and Green LED Backlighting
  • Bi-Directional Counting
  • Dual Line Display
  • Non-Volatile EEPROM Memory
  • Programmable Function Keys
  • Dual Preset Available
  • Sealing: NEMA 4X/IP65
  • UL Recognized
  • Power Requirements: 85 to 250 VAC
  • Operating Temperature: 0 to +50°C
  • Panel Cutout: 1.77" × 1.77" ( 1/16 DIN)