Skip to content

Red Lion Controls DA70A0GNNNNNN030

Data/Web Server,Virtual HMI,VGA,2 RS-232,1RS-422/485,10 -T/100 Base-TX

Mfr. Part #: DA70A0GNNNNNN030 / RS Stock #: 72171698

Red Lion Controls

Red Lion Controls DA70A0GNNNNNN030

Mfr. Part #: DA70A0GNNNNNN030
RS Stock #: 72171698

Description

Data/Web Server,Virtual HMI,VGA,2 RS-232,1RS-422/485,10 -T/100 Base-TX

In Stock:

11

Price

Qty.

Standard Price

1

$2,229.21

5

$2,162.33

Additional Inventory

On order:

8

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
DA70A0GNNNNNN030
Memory
1 GB
Port Style
RS232 ; 2 x RS485
Series
Special Features
Battery Backup
Supply Voltage
24 V
Type
Temperature Control Modules

Overview

Overview

The modular design of the DA70A allows for up to three communications sleds to be added as requirements change or new communication standards emerge. With advanced networking capabilities including routing, a stateful firewall, IPSec, VRRP, and OpenVPN support, adding secure communications is easy.