Skip to content

Red Lion Controls DAM00I0DI00000000

Digital Relay Output, 8-Channel, 8 SSR Out, DI/DO Module, FlexEdge Series

Mfr. Part #: DAM00I0DI00000000 / RS Stock #: 71960535

Red Lion Controls

Red Lion Controls DAM00I0DI00000000

Mfr. Part #: DAM00I0DI00000000
RS Stock #: 71960535

Description

Digital Relay Output, 8-Channel, 8 SSR Out, DI/DO Module, FlexEdge Series

In Stock:

1

Price

Qty.

Standard Price

1

$455.24

10

$432.48

25

$409.71

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
DAM00I0DI00000000
Series

Overview

Red Lion FlexEdge Series — 8 Channel DI/RO Module | FlexEdge Intelligent Edge Automation Platform:

The 8DI/8RO module is designed for use with the FlexEdge DA70 controller, and features 8 Digital Inputs and 8 Relay Outputs that can be used to monitor contact or sensor inputs and actuate relays, solenoids, PLC inputs, etc. The Digital Inputs accept DC inputs or contact closures and are software configured for Sink or source signals. Each input also offers its own selectable input filter, as well as high or low-active input setting.

Features:
  • Eight (8) DC Voltage Inputs, Eight (8) Form A
  • Relay Outputs
  • Inputs Isolated from Outputs
  • At-a-Glance Module Status Indicator
  • On-device Wiring Diagram
  • Hot Swappable with Zero Configuration
  • UL Class 1, Division II Certification