Skip to content

Red Lion Controls DAS00PN40U400000

USB Sled, Type A, Up to 500mA Capable, Single USB 2.0 Host Sled, FlexEdge Series

Mfr. Part #: DAS00PN40U400000 / RS Stock #: 71960540

Red Lion Controls

Red Lion Controls DAS00PN40U400000

Mfr. Part #: DAS00PN40U400000
RS Stock #: 71960540

Description

USB Sled, Type A, Up to 500mA Capable, Single USB 2.0 Host Sled, FlexEdge Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$285.67

10

$271.38

25

$257.10

50

$242.82

100

$228.53

Additional Inventory

On order:

1

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
DAS00PN40U400000
Series

Overview

Red Lion FlexEdge Series — Wi-Fi / Communication Sleds | FlexEdge Intelligent Edge Automation Platform:

The wi-fi sled offers 802.b/g/n connectivity in a small form factor. Providing reliable connectivity is easy with industry-standard 2.4GHz support. Wi-Fi sled can offer Client or Access Point mode, which is controlled by controller. (Note DA50D and DA70D controllers only offer Wi-Fi client operation.).

From factory automation to rugged remote applications, FlexEdge communications sleds feature wide operating temperature ranges and industrial certifications including UL Class 1, Div. II, and ATEX/IECEx approvals for reliable operations. Future-proof your installation and avoid costly and complex rip-and-replace scenarios by enabling your organization to leverage new communications technologies as they become available.

Features:
  • Support for 802.11 b/g/n Wi-Fi
  • 2.4 GHz Operation
  • 20.5 Dbm RF Output
  • Access Point or Client Mode (Controller Dependent)
  • Built-in Encryption

    Applications:
  • Factory Automation
  • Oil & Gas
  • Power & Utilities
  • Water/Wastewater
  • Maritime
  • Industrial Internet of Things (IIoT)