Skip to content

Rittal 3238200

Fan Accessory, Fan Filter, 5.8 x 5.8 x 0.94", SK 3238, IP54, NEMA 12

Mfr. Part #: 3238200 / RS Stock #: 70319330

Rittal

Rittal 3238200

Mfr. Part #: 3238200
RS Stock #: 70319330

Description

Fan Accessory, Fan Filter, 5.8 x 5.8 x 0.94", SK 3238, IP54, NEMA 12

In Stock:

31

Price

Qty.

Standard Price

1

$90.28

10

$85.77

25

$81.25

50

$76.74

100

$72.22

250

$67.71

Additional Inventory

On order:

49

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
For Use With
SK 3238
IP Rating
IP54
Material
Acrylonitrile butadiene styrene ; ABS
NEMA Rating
12
Primary Type
Fan Accessories
Size
5.8 x 5.8 x 0.94” (148 x 148 x 24 mm) in
Standards
UL 94-5VA
Type
Fan Filter

Overview

For ventilation by convection, an outlet filter can be installed in the upper and lower sections of the enclosure.
Features:
  • Material: ABS, Material Resistance to UL 94-5VA
  • Color: RAL 7035
  • Supply Includes: Outlet Filter and Filter Mat
  • Packs of: 1 Pc.(s)