Skip to content

RS PRO 121292

Steel Alloy Compression Spring 1in (27mm) OD 5in (135mm) Length 1.23N/mm

Mfr. Part #: 121292 / RS Stock #: 70636054

RS PRO

RS PRO 121292

Mfr. Part #: 121292
RS Stock #: 70636054

Description

Steel Alloy Compression Spring 1in (27mm) OD 5in (135mm) Length 1.23N/mm

In Stock:

572

Price

Qty.

Standard Price

5

$0.98

10

$0.93

25

$0.88

50

$0.82

Additional Inventory

Can ship in 10 days:

785

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 5
Multiples Of: 5
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dimensions
5.31 in L
Material
Steel Alloy
Outer Diameter
27.0 mm
Series
UPC Code
5056070942387
Wire Diameter
2.0 mm

Overview

RS PRO Music Wire Steel Compression Springs

A range of compression springs from our RS PRO offer which come in various sizes and lengths and with closed and ground and closed not ground end types. Compression springs are very popular as they can store a large amount of energy in a small space making them ideal for a great range of uses.

These RS PRO compression springs also referred to as coil springs have varying degrees of stiffness which is also known as spring rate. Coiled springs are designed so they can push back to the springs original height when they are compressed. These springs are used to keep components from meeting.

RS PRO have a great range of compression springs with wire diameters from 0.2 to 2.2 mm and spring rates from 0.06 N/mm to 22.56 N/mm.

Features and Benefits:

Coil spring design for strength and elasticity
Wire diameter ends up to 0.8 mm are squared and unground
Wire diameter ends 1.00 mm and over are squared and ground
Manufactured with a right-hand helix
Material; Steel Alloy
Spring can be directly put on the rod products or put into the tube products

Typical Applications:

Compression springs are a very popular spring and can be used in a number of different industries. This type of spring can be used in:
Ball point pens
Vehicles
Mobile phones
Valves
Electrical switches


RS PRO

RS PRO offers 80,000+ products across all technologies and industries, providing unrivalled quality and value with thoroughly audited, inspected, and lab-tested products. All backed by our seal of approval and trusted by over 600,000 customers globally. RS PRO is your smart choice.