Skip to content

RS PRO 1251075

DC Socket 2A 12V PCB Mount 8.9mm Length Brass Phosphor Bronze Contacts

Mfr. Part #: 1251075 / RS Stock #: 71754598

RS PRO

RS PRO 1251075

Mfr. Part #: 1251075
RS Stock #: 71754598

Description

DC Socket 2A 12V PCB Mount 8.9mm Length Brass Phosphor Bronze Contacts

In Stock:

25

Price

Qty.

Standard Price

1

$2.02

Additional Inventory

Can ship in 10 days:

180

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 25
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Socket
Contact Plating
Nickel, Tin
Current Rating
2 A
Mounting Type
PCB Mount
Pin Diameter
5.5 mm
Series
Voltage Rating
12 V