Skip to content

RS PRO 1443652

Ball Knob Polished Aluminum 16mm Diameter M5 x 7mm Female Thread

Mfr. Part #: 1443652 / RS Stock #: 71174546

RS PRO

RS PRO 1443652

Mfr. Part #: 1443652
RS Stock #: 71174546

Description

Ball Knob Polished Aluminum 16mm Diameter M5 x 7mm Female Thread

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$6.45

10

$5.90

50

$5.45

100

$5.06

Additional Inventory

Can ship in 10 days:

20

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 5
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Natural
Dimensions
0.59 in H
Knob Diameter
16 mm
Knob Type
Ball
Material
Aluminum
Mounting Type
Female Thread Mount
Series
UPC Code
5056279051637