Skip to content

RS PRO 1759328

Illuminated Push Button Switch, Momentary, 22.2mm Cutout, SPDT, Red LED 250V ac

Mfr. Part #: 1759328 / RS Stock #: 74987668

RS PRO

RS PRO 1759328

Mfr. Part #: 1759328
RS Stock #: 74987668

Description

Illuminated Push Button Switch, Momentary, 22.2mm Cutout, SPDT, Red LED 250V ac

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$14.84

10

$14.10

50

$13.39

100

$12.72

500

$12.08

Additional Inventory

Can ship in 10 days:

3

Manufacturer Lead Time:

52 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Silver
Current Rating
3 A ; 5 A
Illumination
Illuminated
IP Rating
IP67
LED Color
Red
Mounting Hole Size
22.200000 mm