Skip to content

RS PRO 1788644

Nylon Insulated Ring Terminal 10-8 AWG 6.4mm Stud Red Copper Contacts

Mfr. Part #: 1788644 / RS Stock #: 72307175

RS PRO

RS PRO 1788644

Mfr. Part #: 1788644
RS Stock #: 72307175

Description

Nylon Insulated Ring Terminal 10-8 AWG 6.4mm Stud Red Copper Contacts

In Stock:

4400

Price

Qty.

Standard Price

100

$0.35172

500

$0.3304

1000

$0.30909

Additional Inventory

Can ship in 10 days:

5900

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1788644
Color
Red
Insulation Type
Nylon
Primary Type
Ring
Stud Size
6.4 mm
Termination
Crimp
Type
Ring Tongue
Wire Size
8-10 AWG

Overview

The RS PRO Insulted ring has a outer ring diameter of 12mm and inner ring diameter of 6.4mm which comes with maximum 8mm2 wire size connection. It is made up of high quality copper for contact material and Vinyl is used for insulation which comes with red in colour.