RS PRO 1847226
Natural Nylon Sheet 500mmx500mmx30mm
Mfr. Part #: 1847226 / RS Stock #: 70641209
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$199.99
10
$189.99
50
$180.49
100
$171.45
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1847226
Color
Natural
Density
1.15 g/cm3 g/cm<sup>3</sup>
Dimensions
0.00 in W X 19.68 in L
Elongation
50 %
Material
Nylon
Maximum Operating Temperature
180 °C
Tensile Strength
60 (Wet) MPa, 85 (Dry) MPa N
Thickness
30 mm
UPC Code
5056111954782
Overview
Cast Nylon 6
Natural Color cast Nylon 6
Free of internal stresses
High tensile and impact strength
Chemical, acid and alkali resistant
High abrasion resistance
Low finished component count
Suitable for all bearing, bush and gear applications
Natural Color
Natural Color cast Nylon 6
Free of internal stresses
High tensile and impact strength
Chemical, acid and alkali resistant
High abrasion resistance
Low finished component count
Suitable for all bearing, bush and gear applications
Natural Color