Skip to content

RS PRO 1874993

Step Ladder, Aluminum, 10 Steps, 85.4 Inch (2170mm) Open Length

Mfr. Part #: 1874993 / RS Stock #: 71884131

RS PRO

RS PRO 1874993

Mfr. Part #: 1874993
RS Stock #: 71884131

Description

Step Ladder, Aluminum, 10 Steps, 85.4 Inch (2170mm) Open Length

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$337.14

Additional Inventory

Can ship in 10 days:

17

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Silver
Dimensions
84.00 in H
Material
Aluminum
Number of Steps
10
Series
Special Features
Folding ; EN 131
Type
Folding Ladder