Skip to content

RS PRO 2012904

2 wheel nylon castor 50 dia M10 stud

Mfr. Part #: 2012904 / RS Stock #: 70641374

RS PRO

RS PRO 2012904

Mfr. Part #: 2012904
RS Stock #: 70641374

Description

2 wheel nylon castor 50 dia M10 stud

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

4

$1.90

8

$1.80

40

$1.70

100

$1.58

Additional Inventory

Can ship in 10 days:

192

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 4
Multiples Of: 4
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2012904
Application
Furniture
Load Capacity
50 kg
Mounting Type
Threaded
Overall Height
54 mm
Rotation
Swivel Degree(s)
Series
Thread Size
M10 AWG
UPC Code
5056111958353
Wheel Diameter
50 mm

Overview

TW Series Furniture Castors

Featured List:
  • Semi-circular wheel cover
  • Black finish