Skip to content

RS PRO 2067657

M12 Female Straight to M12 Male Right Angle Connector 8 Wire 10m Cable Black PUR

Mfr. Part #: 2067657 / RS Stock #: 72527145

RS PRO

RS PRO 2067657

Mfr. Part #: 2067657
RS Stock #: 72527145

Description

M12 Female Straight to M12 Male Right Angle Connector 8 Wire 10m Cable Black PUR

In Stock:

7

Price

Qty.

Standard Price

1

$68.41

Additional Inventory

Can ship in 10 days:

12

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
32.8 ft
Cable Type
Double Ended In-Series
Coding
A
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Right Angle
Connector Type Cable end 1
M12 Female
Connector Type Cable end 2
M12 Male
Jacket Color
Black
Jacket Material
Polyurethane (PUR)
Number of Conductors
8
Shielding
Shielded