RS PRO 2072370
SY21 PANEL MOUNT CONNECTOR 9 PIN MALE SO
Mfr. Part #: 2072370 / RS Stock #: 72395681
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$14.14
Additional Inventory
Can ship in 10 days:
11
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Plating
Gold Plated Brass
Contact Type
Solder
Gender
Male
IP Rating
IP67
Mating Type
Bayonet Coupling
Mounting Type
Panel Mount
Number of Contacts
9
Primary Type
Circular
Overview
Introducing the range of RS PRO Panel Mount Connectors, ideal for panel mounting in production and manufacturing environments. This connector has been designed with a bayonet interface and an industry-standard compatibility. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The circular connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.