RS PRO 2084135
H32A Surface Mount, Heavy Duty Power Connector Housing, 4 Locking Points, M32
Mfr. Part #: 2084135 / RS Stock #: 72643403
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$57.74
Additional Inventory
Can ship in 10 days:
3
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Entry
Side Entry
For Use With
PG Style Cable Glands ; M Style Cable Glands
Housing Material
Die-cast Aluminum
Lever
None
Size
H32A in
Thread Size
M32 AWG
Type
Surface Mount
Overview
Introducing the range of RS PRO Heavy Duty Power Connector Housings, ideal for use with the RS PRO Heavy Duty Inserts range to create a complete heavy-duty power connector for a variety of applications. The housing is made from highly durable aluminium die-cast material for optimum performance and reliability, while the addition of the powder-coated surface adds a further layer of protection to the housing, ensuring absolute durability. The housings are available in a range of options to include even the most specialised applications and have been specially designed for challenging environments, or for applications where high vibration could cause standard housings and connectors to fail, making them ultra-durable and reliable in any kind of environment.