Skip to content

RS PRO 2084590

Male Heavy Duty Power Connector Insert 3 Position 40A 690V Screw

Mfr. Part #: 2084590 / RS Stock #: 72643734

RS PRO

RS PRO 2084590

Mfr. Part #: 2084590
RS Stock #: 72643734

Description

Male Heavy Duty Power Connector Insert 3 Position 40A 690V Screw

In Stock:

4

Price

Qty.

Standard Price

1

$38.48

Additional Inventory

Can ship in 10 days:

5

On order:

13

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
40 A
Gender
Male
Housing Material
Polycarbonate
Number of Positions
3
Termination
Screw
Type
Plug Insert
Voltage Rating
690 V

Overview

Introducing the range of RS PRO Heavy Duty Power Connector Inserts, ideal for use with the RS PRO Heavy-Duty Housing range to create a complete heavy-duty power connector for a variety of applications. The housing comes in a range of industry-standard sizes and is made from highly durable polycarbonate material for optimum performance and reliability, along with the choice of screw, crimp or spring clam terminations in an assortment of current ratings for ultimate versatility. The inserts are available in a range of options to include even the most specialised applications and have been specially designed for challenging environments, or for applications where high vibration could cause standard housings and connectors to fail, making them ultra-durable and reliable in any kind of environment.