Skip to content

RS PRO 2272152

POGO PIN, SPRING LOADED CONTACT, DUAL ROW

Mfr. Part #: 2272152 / RS Stock #: 73501718

RS PRO

RS PRO 2272152

Mfr. Part #: 2272152
RS Stock #: 73501718

Description

POGO PIN, SPRING LOADED CONTACT, DUAL ROW

In Stock:

7

Price

Qty.

Standard Price

1

$10.17

Additional Inventory

Can ship in 10 days:

230

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2272152
Contact Material
Copper Alloy
Contact Plating
Gold Flash Over Nickel
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-30 °C
Number of Rows
2
Orientation
Straight
Pitch Diameter
2.54 mm
Series
Termination
PCB
Voltage Rating
12 V

Overview

Introducing the range of RS PRO Circular Connectors, ideal for mounting in production and manufacturing environments. This connector has been designed with a push-pull locking interface and an industry-standard compatibility. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The waterproof circular connector is IP67 rated and made with a chrome plated brass material for optimum durability and performance, making it an ideal solution for use in machinery, testing and other equipment where a secure and reliable connection is required in harsh environments. Features and Benefits:
  • This high-performance RS PRO circular connector comes with a push-pull latching interface and industry-standard compatibility which prevents miss-mating

  • The ultra-durable connector is IP67 rated and made from chrome plated brass, making it corrosion and impact resistant, ideal for use in medium duty environments

  • It is quick and easy to install thanks to the push-pull coupling, making it user-friendly and saving on valuable installation time

  • This type of circular connector is most suited to use in automation and robotics, testing and audio applications, as well as other high-end indoor environments where a secure and high performing connection is required
Applications: Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
  • Instrumentation

  • Process control

  • Robotics

  • Assembly lines and manufacturing

  • Industrial automation and control
RS PRO Circular Panel Mount Connector, Square Flanged Introducing the range of RS PRO Circular Connectors, ideal for mounting in production and manufacturing environments. This connector has been designed with a push-pull locking interface and an industry-standard compatibility. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The waterproof circular connector is IP67 rated and made with a chrome plated brass material for optimum durability and performance, making it an ideal solution for use in machinery, testing and other equipment where a secure and reliable connection is required in harsh environments. Features and Benefits:
  • This high-performance RS PRO circular connector comes with a push-pull latching interface and industry-standard compatibility which prevents miss-mating

  • The ultra-durable connector is IP67 rated and made from chrome plated brass, making it corrosion and impact resistant, ideal for use in medium duty environments

  • It is quick and easy to install thanks to the push-pull coupling, making it user-friendly and saving on valuable installation time

  • This type of circular connector is most suited to use in automation and robotics, testing and audio applications, as well as other high-end indoor environments where a secure and high performing connection is required
Applications: Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. Th