RS PRO 2364583
Filter Fan, 230V ac Operation, 586m3 Filtered, 671m Unimpeded, IP54, 254x254mm
Mfr. Part #: 2364583 / RS Stock #: 73641513
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$126.49
Additional Inventory
Can ship in 10 days:
27
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
344 CFM (Filtered), 394 CFM (Free Flow) CGM
Alternate Mfr Part Number
2364583
Approximate Size
10 x 10 in (254 x 254 mm)
Approximate Thickness
3.5 in (89 mm)
Color
Gray
Fan Type
AC
Filter Type
None
Grille Material
ABS, Gray
Grille Size
10” x 10”
Input Current
240 mA
Input Power
50 W
IP Rating
IP54
Mounting Hole Size
3.6” x 3.6” in
Noise Level
63 dB(A) dB
Supply Voltage
230 VAC
Termination
Clamp
Voltage Rating
230 V ac
Overview
This RS PRO FF series of filter fans offers customers highly efficient fans which provide filtration to G4 standards according to DIN EN 779 with a filtering degree of 94%. These RS PRO filter fans have been with the highest quality and versatility in mind and are manufactured from UL listed materials and include silver rather than copper contacts. They are environmentally sealed to IP54 and have an operating temperature of -40°C to +70°C. For additional peace of mind all fans are 100% tested when half-finished and again when fully complete ensuring all fans meet the highest RS PRO standards.