RS PRO 2452623 (25534228)
Screw, 1/4 X 6 Slotted Hex Washer Masonry, Corrosion Resistant Blue FInish
Mfr. Part #: 2452623 (25534228) / RS Stock #: 72276108
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$107.26
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
CGP04192SHW-100RS
Color
Blue
Drive Type
Hex
Head Type
Hexagon Head
Screw Length
6 in
Screw Material
Steel
Screw Thread Size
1/4 X 6
Size
1/4 X 6 in
System of Measurement
Imperial
Type
Hexagon