RS PRO 2454620 (25532348)
Screw, 3/8-16 X 1/2 Socket Head Cap, Plain Finish
Mfr. Part #: 2454620 (25532348) / RS Stock #: 72274228
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$36.03
10
$32.75
50
$30.01
100
$28.27
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
SCIA0370050-100RS
Approvals
ASME B18.8.1
Finish
Plain
Head Type
Socket Head
Screw Length
1/2 in
Screw Material
Steel
Screw Thread Size
3/8-16 X 1/2
Size
3/8-16 X 1/2 in
System of Measurement
Imperial
Type
Socket