Skip to content

RS PRO 2537309

Solid State Relay 32V 45A 3PST Random Turn-On Panel Mount Screw Terminals

Mfr. Part #: 2537309 / RS Stock #: 74939219

RS PRO

RS PRO 2537309

Mfr. Part #: 2537309
RS Stock #: 74939219

Description

Solid State Relay 32V 45A 3PST Random Turn-On Panel Mount Screw Terminals

In Stock:

1

Price

Qty.

Standard Price

1

$309.90

Additional Inventory

Manufacturer Lead Time:

26 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Form
3PST-NO
Control Voltage
32 VDC
Current Rating
45 A
Function
Random Turn-On
Mounting Type
Panel Mount
Primary Type
Solid State Relays
Relay Type
Solid State
Series
Termination
Screw Terminal
Voltage Rating
48-660 V