Skip to content

RS PRO 2565750

Ultrasonic Level Sensor, 0 - 10 V Output, 30V, Threaded, PVDF Body, 2m cable

Mfr. Part #: 2565750 / RS Stock #: 74914573

RS PRO

RS PRO 2565750

Mfr. Part #: 2565750
RS Stock #: 74914573

Description

Ultrasonic Level Sensor, 0 - 10 V Output, 30V, Threaded, PVDF Body, 2m cable

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$516.37

Additional Inventory

Can ship in 10 days:

1

Manufacturer Lead Time:

31 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
2.00 m
Maximum Operating Temperature
75 °C
Minimum Operating Temperature
-25 °C
Mounting Type
Threaded
Series
Thread Size
M30 Metric