RS PRO 2905058
Self-Adhesive Thermocouple Thermopads For Use With Welded Tip Thermocouple
Mfr. Part #: 2905058 / RS Stock #: 70642887
Price
Qty.
Standard Price
1
$6.20
Additional Inventory
Can ship in 10 days:
259
On order:
4
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Self-Adhesive Thermopad
Alternate Mfr Part Number
2905058
UPC Code
5056111977989
Warranty
3 Years
Overview
Thermopads
Self-adhesive pads in PTFE glass cloth for locating welded tip thermocouples
Operating temperature range -50 ? +250°C
Individual pad size 18 x 13mm
20 pads per pack
Self-adhesive pads in PTFE glass cloth for locating welded tip thermocouples
Operating temperature range -50 ? +250°C
Individual pad size 18 x 13mm
20 pads per pack