Skip to content

RS PRO 2970147

Black Polyetheretherketone (PEEK) Rod 300mmx10mm Dia.

Mfr. Part #: 2970147 / RS Stock #: 70642961

RS PRO

RS PRO 2970147

Mfr. Part #: 2970147
RS Stock #: 70642961

Description

Black Polyetheretherketone (PEEK) Rod 300mmx10mm Dia.

In Stock:

1

Price

Qty.

Standard Price

1

$17.70

2

$16.88

10

$15.17

Additional Inventory

Can ship in 10 days:

26

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2970147
Color
Black
Density
1.48 g/cm3 g/cm<sup>3</sup>
Dimensions
11.81 in L
Elongation
1.5 %
Hardness
208 Type A
Material
PEEK
Maximum Operating Temperature
260 °C
Series
Tensile Strength
130 MPa
UPC Code
5056111979921

Overview

PEEK Bearing Grade
Black PEEK modified with the addition of carbon, graphite and PTFE to offer optimised properties for demanding bearing and friction requirements.
Good sliding properties even without lubrication/high wear resistance
High thermal mechanical bearing strength
Good chemical/radiation (gamma) resistance
Very rigid/high creep strength
Superheated steam resistant
Self-lubricating
Manufactured to DIN 50014
Supplied in 300mm lengths
Black in Color