RS PRO 3044839
Hex Socket Countersunk Stainless Steel Plain Socket Screw M8x25mm
Mfr. Part #: 3044839 / RS Stock #: 70822631
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.99
3
$6.64
5
$6.31
10
$5.80
20
$5.34
Additional Inventory
Can ship in 10 days:
3150
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
3044839
Drive Type
Hex Socket
Finish
Plain
Head Shape
Hex Socket Countersunk
Head Type
Countersunk Head
Material
Stainless Steel
Screw Length
0.984” (25 mm) in
Screw Material
Stainless Steel
Screw Thread Size
M8
Size
M8x25 mm
Specification
DIN 7991
System of Measurement
Metric
Thread Size
M8 AWG
Thread Type
Metric
Type
Countersunk
UPC Code
5056111982402