Skip to content

RS PRO 3400576

Nitrile Rubber Flexible Tube 1.3" (33mm) Bend Radius 164 1"(50m) Long Black

Mfr. Part #: 3400576 / RS Stock #: 70824937

RS PRO

RS PRO 3400576

Mfr. Part #: 3400576
RS Stock #: 70824937

Description

Nitrile Rubber Flexible Tube 1.3" (33mm) Bend Radius 164 1"(50m) Long Black

In Stock:

2

Price

Qty.

Standard Price

1

$165.61

3

$157.69

5

$152.88

10

$147.97

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
3400576
Color
Black
Dimensions
1968.00 in L
Inner Diameter
8 mm
Material
Nitrile Rubber
Maximum Operating Temperature
100 °C
Minimum Operating Temperature
-20 °C
Outer Diameter
12.000000 mm
Series
Temperature Operating Range
Maximum of +100 °C
UPC Code
5056111988299

Overview

Nitrile Tubing
Excellent resistance to Aliphatic Based Hydrocarbon fluids
Low gas permeation
Good resistance to aromatic solvents and alcohols
High tear and abrasion resistance
Intended for non-pressure applications