Skip to content

RS PRO 4553996

Platinum RTD PT100 Connection Head 20in Stainless Steel Probe -100 To +450C

Mfr. Part #: 4553996 / RS Stock #: 70644352

RS PRO

RS PRO 4553996

Mfr. Part #: 4553996
RS Stock #: 70644352

Description

Platinum RTD PT100 Connection Head 20in Stainless Steel Probe -100 To +450C

In Stock:

9

Price

Qty.

Standard Price

1

$135.67

3

$128.88

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
4553996
Body Style
Cylindrical
Measurement Range
-100 to 450 C
Probe Length
500 mm
Sensor Type
PT100
Series
Type
PT100
UPC Code
5056112008149
Warranty
3 Years

Overview

PRT Head & Extended Probe with Replacement Inserts
1/2" BSP(P) process connection
The extension is 12.7mm diameter and 75mm length
3 types of insertion length available
Replaceable spring loaded inserts also available