Skip to content

RS PRO 463394

Male Miniature DIN Connector Mdnseries 50 Vac/Dc 1A 1A MDN Series 8 Pole

Mfr. Part #: 463394 / RS Stock #: 70789580

RS PRO

RS PRO 463394

Mfr. Part #: 463394
RS Stock #: 70789580

Description

Male Miniature DIN Connector Mdnseries 50 Vac/Dc 1A 1A MDN Series 8 Pole

In Stock:

5

Price

Qty.

Standard Price

1

$1.69

10

$1.61

50

$1.53

100

$1.45

500

$1.38

Additional Inventory

Can ship in 10 days:

1165

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
463394
Connector Size
Miniature
Contact Material
Copper Alloy
Contact Plating
Silver
Contact Type
Pin
Current Rating
1 A
Gender
Plug
Housing Material
ABS
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Cable Mount
Number of Contacts
8
Primary Type
DIN
Series
Temperature Operating Range
-55 to +85 °C
Type
Mini-DIN
UPC Code
5056070926035
Warranty
3 Years

Overview

Cable Plug & Socket
Brought to you under the trusted RS Brand, this range of mini-DIN plugs and sockets feature a molded ABS body with integral strain relief. With PBT insulator and silver plated copper alloy contacts, these mini-DIN connectors are robust and reliable, and suitable for various applications.