RS PRO 5063141
Black Neoprene Rubber Sheets 1000mmx600mmx6mm
Mfr. Part #: 5063141 / RS Stock #: 70644955
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$50.63
3
$48.13
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5063141
Color
Black
Density
1.4 g/cm3 g/cm<sup>3</sup>
Dimensions
0.00 in W X 39.37 in L
Finish
Smooth
Material
Neoprene Rubber
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-10 °C
Temperature Operating Range
-30 to +70 °C
Thickness
6 mm
UPC Code
5056112023869
Overview
Neoprene Rubber
Can be used in outdoor applications where resistance to atmospheric ageing sunlight and seawater are required
Hardness IRHD 60°
Temp. Range -30°C - +70°C
Density 1.4 g/cm3
Can be used in outdoor applications where resistance to atmospheric ageing sunlight and seawater are required
Hardness IRHD 60°
Temp. Range -30°C - +70°C
Density 1.4 g/cm3