RS PRO 6118725
AA Battery NiMH 1.2V 1.7Ah Rechargeable Standard Tagged Terminals
Mfr. Part #: 6118725 / RS Stock #: 70799565
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.93
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6118725
Battery Type
Nickel Metal Hydride
Capacity
1.7 Ah
Chemical System
Nickel Metal Hydride
Classification
Rechargeable
Maximum Operating Temperature
60 °C
Operating Temperature
-4 to 104 °F
Primary Type
Rechargeable
Size
AA in
Style
AA
Termination
Terminals
Type
Standard Batteries
UPC Code
5056112043973
Voltage Rating
1.2 V
Overview
RS Pro, Standard Tagged
Tagged to allow for combining into larger battery packs for permanent installlation
Voltage 1.2V
Quick 4 to 6hr charging rate.
Tagged to allow for combining into larger battery packs for permanent installlation
Voltage 1.2V
Quick 4 to 6hr charging rate.