RS PRO 6156418
Hardened steel security chain 11mm
Mfr. Part #: 6156418 / RS Stock #: 70646306
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$80.32
2
$76.31
3
$72.53
7
$66.67
14
$61.37
Additional Inventory
Can ship in 10 days:
59
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Security Chain
Alternate Mfr Part Number
6156418
Color
Blue
Diameter
0.43 mm ; 11 in
Dimensions
72.00 in L
Material
Hardened Steel
Type
Security Chain
UPC Code
5056112045427
Warranty
3 Years
Overview
Hardened Steel Chain
Hardened steel chain with Gray protective sheath
Hardened steel chain with Gray protective sheath