Skip to content

RS PRO 6718928

Toroidal Transformer 15VA 2 Output 230VAC Primary 2 x 18VAC Secondary

Mfr. Part #: 6718928 / RS Stock #: 70647045

RS PRO

RS PRO 6718928

Mfr. Part #: 6718928
RS Stock #: 70647045

Description

Toroidal Transformer 15VA 2 Output 230VAC Primary 2 x 18VAC Secondary

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$16.61

3

$15.81

10

$14.23

25

$13.43

50

$12.65

Additional Inventory

Can ship in 10 days:

31

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
6718928
Approvals
UL506
Available Voltage
230 VAC
Frequency
60 Hz
Mounting Type
Panel Mount
Needed Voltage
18 VAC ; 36 VAC
Number of Outputs
2
Phase
1 Phase
Power Rating
15 VA
Primary Voltage
230 VAC
Secondary Current
0.417 A
Secondary Voltage
18/36 VAC
Termination
Lead Wires
Type
Toroidal Transformer
UPC Code
5056112062486
Warranty
3 Years
Weight
0.365 kg