Skip to content

RS PRO 6719189

Toroidal Transformer 50VA 1 Output 230VAC Primary 11.8VAC Secondary

Mfr. Part #: 6719189 / RS Stock #: 70647120

RS PRO

RS PRO 6719189

Mfr. Part #: 6719189
RS Stock #: 70647120

Description

Toroidal Transformer 50VA 1 Output 230VAC Primary 11.8VAC Secondary

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$21.50

5

$20.48

Additional Inventory

Can ship in 10 days:

10

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
6719189
Approvals
UL506
Frequency
60 Hz
Mounting Type
Panel Mount
Number of Outputs
2
Phase
1 Phase
Power Rating
50 VA
Primary Voltage
230 VAC
Secondary Current
4.23 A
Secondary Voltage
11.8 VAC
Termination
Lead Wires
Type
Toroidal Transformer
UPC Code
5056112063223
Warranty
3 Years
Weight
0.72 kg