Skip to content

RS PRO 7076423

22uF 25 Vdc Aluminum Electrolytic Capacitor 1000h 6 (Dia.)x13mm

Mfr. Part #: 7076423 / RS Stock #: 70647921

RS PRO

RS PRO 7076423

Mfr. Part #: 7076423
RS Stock #: 70647921

Description

22uF 25 Vdc Aluminum Electrolytic Capacitor 1000h 6 (Dia.)x13mm

In Stock:

300

Price

Qty.

Standard Price

25

$0.17115

125

$0.163

250

$0.15485

625

$0.1467

1875

$0.13855

Additional Inventory

Can ship in 10 days:

1075

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 25
Multiples Of: 25
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7076423
Capacitance
22 uF
Capacitance Range
1 to 99 uF
Construction
Axial
Diameter
6 mm
Element Material
Aluminum Electrolytic
Lead Diameter
0.6 mm
Leakage Current
<=0.02 CV or 3 μA @ 5 min uA
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Series
Standards
IEC 60384-4
Technology
Electrolytic
Temperature Operating Range
-40 to +105 °C
Terminal Type
Through Hole
Tolerance
20% %
UPC Code
5056112076353
Voltage Rating
25 VDC

Overview

RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply