Skip to content

RS PRO 7110961

680uF 16 Vdc Aluminum Electrolytic Capacitor 2000h 8 (Dia.)x14mm

Mfr. Part #: 7110961 / RS Stock #: 70648181

RS PRO

RS PRO 7110961

Mfr. Part #: 7110961
RS Stock #: 70648181

Description

680uF 16 Vdc Aluminum Electrolytic Capacitor 2000h 8 (Dia.)x14mm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

25

$0.09171

250

$0.08713

1250

$0.08265

2500

$0.07864

5000

$0.07471

Additional Inventory

Can ship in 10 days:

200

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 25
Multiples Of: 25
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7110961
Capacitance
680 uF
Capacitance Range
100 to 999 uF
Construction
Radial
Diameter
8 mm
Dimensions
0.55 in H X 0.55 in L
Element Material
Aluminum Electrolytic
Lead Diameter
0.5 mm
Lead Pitch
3.5 mm
Leakage Current
<=0.01 CV or 3 μA @ 1 min uA
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Series
Standards
IEC 60384-4
Technology
Electrolytic
Temperature Operating Range
-40 to +105 °C
Terminal Type
Through Hole
Tolerance
20% %
UPC Code
5056112079699
Voltage Rating
16 VDC

Overview

General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply