Skip to content

RS PRO 7112157

68uF 450 Vdc Aluminum Electrolytic Capacitor 2000h 18 (Dia.)x36mm

Mfr. Part #: 7112157 / RS Stock #: 70648382

RS PRO

RS PRO 7112157

Mfr. Part #: 7112157
RS Stock #: 70648382

Description

68uF 450 Vdc Aluminum Electrolytic Capacitor 2000h 18 (Dia.)x36mm

In Stock:

2

Price

Qty.

Standard Price

2

$1.05

20

$1.00

100

$0.94

200

$0.89

400

$0.86

Additional Inventory

Can ship in 10 days:

222

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 2
Multiples Of: 2
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7112157
Capacitance
68 uF
Capacitance Range
1 to 99 uF
Construction
Radial
Diameter
18 mm
Element Material
Aluminum Electrolytic
Lead Diameter
0.8 mm
Lead Pitch
7.5 mm
Leakage Current
<=0.03 CV or 3 μA @ 1 min uA
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-25 °C
Mounting Type
Through Hole
Series
Standards
IEC 60384-4
Technology
Electrolytic
Temperature Operating Range
-25 to +105 °C
Terminal Type
Through Hole
Tolerance
20% %
UPC Code
5056112081616
Voltage Rating
450 VDC

Overview

General Purpose Radial 400 to 450V
Safety vent construction design
Applications include communication equipment and switching power supply