Skip to content

RS PRO 7174805

Thick Film Surface Mount Resistor 1206 Case 2Ohms 0.25W 100PPM/C

Mfr. Part #: 7174805 / RS Stock #: 72862215

RS PRO

RS PRO 7174805

Mfr. Part #: 7174805
RS Stock #: 72862215

Description

Thick Film Surface Mount Resistor 1206 Case 2Ohms 0.25W 100PPM/C

In Stock:

10000

Price

Qty.

Standard Price

5000

$0.00566

10000

$0.00538

15000

$0.00509

20000

$0.00481

25000

$0.00453

30000

$0.00425

35000

$0.00396

Additional Inventory

Can ship in 10 days:

4600

Manufacturer Lead Time:

45 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 5000
Multiples Of: 5000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7174805
Element Material
Thick Film
Package Type
1206 (3216 mm)
Power Rating
0.25 W
Resistance
2 Ohms
Resistance Range
0 to 999 Ohms
Termination
SMD
Tolerance
1 %