RS PRO 7758078
Fused Spur 13A Wall Mount 1 Gang 3.37 " x 3.37 " x 1.3 " Urea Formaldehyde Matt
Mfr. Part #: 7758078 / RS Stock #: 70824503
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.54
3
$3.37
10
$3.18
50
$3.04
100
$2.89
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7758078
Current Rating
13 A
Finish
Matt
Fuse Type
BS 1363
Material
Urea Formaldehyde
Mounting Style
Wall Mount
Number of Gangs
2
Number of Poles
2
Number of Switches
Yes
UPC Code
5056112141785
Warranty
3 Years
Overview
13 Amp double pole switched fused spurs in white. Supplied with a bag of fixing screws and white plastic screw head caps