Skip to content

RS PRO 7934332

Lead Acid Automotive Battery Charger 2A 12V 6 Stage Euro, Jpn, UK, US Plugs

Mfr. Part #: 7934332 / RS Stock #: 70653691

RS PRO

RS PRO 7934332

Mfr. Part #: 7934332
RS Stock #: 70653691

Description

Lead Acid Automotive Battery Charger 2A 12V 6 Stage Euro, Jpn, UK, US Plugs

In Stock:

26

Price

Qty.

Standard Price

1

$85.59

5

$80.89

10

$79.17

Additional Inventory

Can ship in 10 days:

1030

On order:

572

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7934332
Chemical System
Lead Acid
Mounting Type
Wall Mount
Output Current
2 A
Output Voltage
12 VDC
Plug Type
EURO, JPN, UK, USA
Series
Standards
EMC; VDE; CE; RoHS Compliant
Type
Battery Charger
UPC Code
5056112159612
Warranty
3 Years
Weight
278 g

Overview

RS High Tech Switchmode Lead Acid Charger
High Tech Lead Acid Charger, this charger gives the precise amount of charge required to maximise the life of the battery. The charger differentiates between the different battery capacities and continuously monitors the status of the battery. This charger can be left permanently connected with no adverse effects on the battery. The unit is approved for medical and non-medical applications.