Skip to content

RS PRO 8496112

German Mains Plug Type F - German Schuko 16A Cable Mount 250 V

Mfr. Part #: 8496112 / RS Stock #: 71302688

RS PRO

RS PRO 8496112

Mfr. Part #: 8496112
RS Stock #: 71302688

Description

German Mains Plug Type F - German Schuko 16A Cable Mount 250 V

In Stock:

52

Price

Qty.

Standard Price

1

$1.27

26

$1.21

101

$1.15

Additional Inventory

Can ship in 10 days:

2036

On order:

48

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8496112
Series
UPC Code
5056112213918

Overview

From RS PRO, this rewireable schuko mains plug features a hinged design, for quick and easy attachment to an appropriate power cable. The schuko plug has a robust outer shell, and has a screw-in cord grip for excellent cable retention. As such this mains plug is suitable for hard wire attachment to large and small appliances, and for use in power cable assemblies.

  • 849-6103 is a white rewireable schuko 2-pin mains plug
  • 849-6112 is a black rewireable schuko 2-pin mains plug

    Features and Benefits

  • Type F German schuko power connector
  • Rating: 16A / 250V
  • Operating temperature range: -20°C (-4°F) to +80°C (+176°F)

    Applications

    The European standard Type F schuko power connector can be used with devices and appliances in a variety of EU countries. It can be used confidently in;

  • Germany
  • Spain
  • Russia
  • Denmark
  • Greece
  • Hungary
  • Romania
  • Sweden
  • Norway
  • Portugal
  • Finland
  • Turkey
  • Ukraine
  • Netherlands

    Why RS PRO?

    RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

    Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.