Skip to content

RS PRO 8607195

Air Heater With Lead 400W 240VAC Prong Socket Connection 932F Max Air Temp

Mfr. Part #: 8607195 / RS Stock #: 70799755

RS PRO

RS PRO 8607195

Mfr. Part #: 8607195
RS Stock #: 70799755

Description

Air Heater With Lead 400W 240VAC Prong Socket Connection 932F Max Air Temp

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$57.33

3

$54.46

5

$51.71

Additional Inventory

Can ship in 10 days:

6

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8607195
Overall Length
5 in
Power Dissipation
400 W
Range Temperature
0 to +500 °C
Series
Type
Air Heaters
UPC Code
5056112217176

Overview

Air Heaters with Prong Socket
  • Supplied with Prong socket
  • Air heaters feature an open coil high temperature resistance wire
  • Wire is electrically isolated in a stainless steel sheath
  • Can heat air up to 5000°C
  • Can be used for heat staking, plastic welding, laminating, drying and heat sealing