Skip to content

RS PRO 8740374

Hook-Up Wire PVC Red 28AWG 300V Tinned Copper 328ft (100m) UL, cUL

Mfr. Part #: 8740374 / RS Stock #: 71270308

RS PRO

RS PRO 8740374

Mfr. Part #: 8740374
RS Stock #: 71270308

Description

Hook-Up Wire PVC Red 28AWG 300V Tinned Copper 328ft (100m) UL, cUL

In Stock:

3

Price

Qty.

Standard Price

1

$7.24

2

$6.90

5

$6.53

10

$6.17

Additional Inventory

Can ship in 10 days:

10000

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Reel of 100
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8740374
Approvals
UL ; cUL
Conductor Material
Tinned Copper (TC)
Insulation Color
Red
Insulation Material
Polyvinyl Chloride (PVC)
Series
Stranding
7x0.12 mm
UPC Code
5056112227144
Voltage Rating
300 V
Wire Size
28 AWG

Overview

The RS version of this hook up wire can be used for internal wiring of electronic and electrical equipment.

Stranded tinned copper conductor
Various colors
PVC insulation
18,20,22,24,26,28 AWG