Skip to content

RS PRO 8771227

M12 6-Port 5 Pole Splitter Box 24V Plastic Housing IP67 5m Cable

Mfr. Part #: 8771227 / RS Stock #: 71081126

RS PRO

RS PRO 8771227

Mfr. Part #: 8771227
RS Stock #: 71081126

Description

M12 6-Port 5 Pole Splitter Box 24V Plastic Housing IP67 5m Cable

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$100.03

Additional Inventory

Can ship in 10 days:

8

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8771227
Housing Material
Plastic
Number of Ports
6
Sensor Connection
M12
UPC Code
5056112232131

Overview

M12 Splitter Boxes

Brought to you under the trusted RS Brand, a selection of splitter boxes for M12 connecting leads, for use with sensor and automation equipment. With an excellent degree of environmental protection, these I/O junction boxes are suitable for harsh industrial conditions.

Features and Benefits:
  • Nickel plated brass contacts
  • MODBUS and Zigbee wireless models protected to IP55
  • Wired and Terminal block models protected to IP65 / IP67
  • PBT Plastic Housing
  • Operating Temperature of 0 to 55 °C
  • 24 V DC + 10% supply voltage
  • Neoprene O-Ring

    Available in this range:
  • Stock No: 877-1173 is a 4 port junction box with terminal block
  • Stock No: 877-1176 is a 4 port junction box with a 5 metre wire connection
  • Stock No: 877-1179 is a 4 port junction box with a 10 metre wire connection
  • Stock No: 877-1182 is an 8 port junction box with a 10 metre wire connection
  • Stock No: 877-1185 is an 8 port junction box with a terminal block
  • Stock No: 877-1218 is a 6 port junction box with a terminal block
  • Stock No: 877-1220 is a 6 port junction box with a 10 metre wire connection
  • Stock No: 877-1224 is an 8 port junction box with a 5 metre wire connection
  • Stock No: 877-1227 is a 6 port junction box with a 5 metre wire connection
  • Stock No: 877-1230 is a 6 port junction box with a terminal block
  • Stock No: 877-1233 is a 4 port junction box featuring Zigbee Wireless Communication
  • Stock No: 877-1236 is a 4 port junction box with MODBUS communication
  • Stock No: 877-1249 is an 8 port junction box with MODBUS communication